
TCJB226M016R0150E | |
|---|---|
DigiKey Part Number | 478-13233-2-ND - Tape & Reel (TR) 478-13233-1-ND - Cut Tape (CT) 478-13233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M016R0150E |
Description | CAP TANT POLY 22UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 50 | 19,08300 Kč | 954,15 Kč |
| 100 | 17,61730 Kč | 1 761,73 Kč |
| 500 | 15,13494 Kč | 7 567,47 Kč |
| 1 000 | 14,36683 Kč | 14 366,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,73469 Kč | 27 469,38 Kč |
| 6 000 | 12,95321 Kč | 77 719,26 Kč |
| 10 000 | 12,66404 Kč | 126 640,40 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


