22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M010R0300E

DigiKey Part Number
478-13232-2-ND - Tape & Reel (TR)
478-13232-1-ND - Cut Tape (CT)
478-13232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M010R0300E
Description
CAP TANT POLY 22UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,66200 Kč206,62 Kč
5016,41200 Kč820,60 Kč
10015,10390 Kč1 510,39 Kč
50012,89194 Kč6 445,97 Kč
1 00012,20782 Kč12 207,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,64455 Kč23 289,10 Kč
6 00010,94850 Kč65 691,00 Kč
10 00010,69086 Kč106 908,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč