22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M010R0070E

DigiKey Part Number
478-TCJB226M010R0070ETR-ND - Tape & Reel (TR)
478-TCJB226M010R0070ECT-ND - Cut Tape (CT)
478-TCJB226M010R0070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M010R0070E
Description
CAP TANT POLY 22UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,74600 Kč127,46 Kč
509,88160 Kč494,08 Kč
1008,99760 Kč899,76 Kč
5007,50552 Kč3 752,76 Kč
1 0007,04399 Kč7 043,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,31196 Kč16 623,92 Kč
6 0007,76303 Kč46 578,18 Kč
10 0007,55999 Kč75 599,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč