
TCJB225M035R0200E | |
|---|---|
DigiKey Part Number | 478-13231-2-ND - Tape & Reel (TR) 478-13231-1-ND - Cut Tape (CT) 478-13231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB225M035R0200E |
Description | CAP TANT POLY 2.2UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 17,69300 Kč | 884,65 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 500 | 13,96408 Kč | 6 982,04 Kč |
| 1 000 | 13,23945 Kč | 13 239,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,64269 Kč | 25 285,38 Kč |
| 6 000 | 11,90520 Kč | 71 431,20 Kč |
| 10 000 | 11,63235 Kč | 116 323,50 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

