
TCJB157M006R0035E | |
---|---|
DigiKey Part Number | 478-13227-2-ND - Tape & Reel (TR) 478-13227-1-ND - Cut Tape (CT) 478-13227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0035E |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 14,62300 Kč | 146,23 Kč |
50 | 11,43560 Kč | 571,78 Kč |
100 | 10,45670 Kč | 1 045,67 Kč |
500 | 8,80150 Kč | 4 400,75 Kč |
1 000 | 8,28951 Kč | 8 289,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,02538 Kč | 16 050,76 Kč |
4 000 | 7,67153 Kč | 30 686,12 Kč |
6 000 | 7,49425 Kč | 44 965,50 Kč |
10 000 | 7,29775 Kč | 72 977,50 Kč |
14 000 | 7,18282 Kč | 100 559,48 Kč |
20 000 | 7,07227 Kč | 141 445,40 Kč |
24 000 | 7,01993 Kč | 168 478,32 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |