



TCJB107M006R0055 | |
|---|---|
DigiKey Part Number | 478-9410-2-ND - Tape & Reel (TR) 478-9410-1-ND - Cut Tape (CT) 478-9410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M006R0055 |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,02330 Kč | 802,33 Kč |
| 500 | 6,65720 Kč | 3 328,60 Kč |
| 1 000 | 6,23452 Kč | 6 234,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88700 Kč | 11 774,00 Kč |
| 6 000 | 5,45756 Kč | 32 745,36 Kč |
| 10 000 | 5,29868 Kč | 52 986,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


