
TCJB107M006R0040E | |
|---|---|
DigiKey Part Number | 478-13219-2-ND - Tape & Reel (TR) 478-13219-1-ND - Cut Tape (CT) 478-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M006R0040E |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB107M006R0040 | KYOCERA AVX | 37 | 478-9994-1-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 500 | 7,04230 Kč | 3 521,15 Kč |
| 1 000 | 6,60219 Kč | 6 602,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,81612 Kč | 17 632,24 Kč |
| 6 000 | 8,24385 Kč | 49 463,10 Kč |
| 10 000 | 8,03211 Kč | 80 321,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


