100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB107M006R0040E

DigiKey Part Number
478-13219-2-ND - Tape & Reel (TR)
478-13219-1-ND - Cut Tape (CT)
478-13219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB107M006R0040E
Description
CAP TANT POLY 100UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB107M006R0040KYOCERA AVX37478-9994-1-ND23,52000 KčParametric Equivalent
In-Stock: 1 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1012,05300 Kč120,53 Kč
509,31060 Kč465,53 Kč
1008,46640 Kč846,64 Kč
5007,04230 Kč3 521,15 Kč
1 0006,60219 Kč6 602,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,81612 Kč17 632,24 Kč
6 0008,24385 Kč49 463,10 Kč
10 0008,03211 Kč80 321,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč