



TCJB107M004R0070 | |
|---|---|
DigiKey Part Number | 478-3129-2-ND - Tape & Reel (TR) 478-3129-1-ND - Cut Tape (CT) 478-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M004R0070 |
Description | CAP TANT POLY 100UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB107M004R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 50 | 12,79620 Kč | 639,81 Kč |
| 100 | 11,71480 Kč | 1 171,48 Kč |
| 500 | 9,88964 Kč | 4 944,82 Kč |
| 1 000 | 9,32479 Kč | 9 324,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,86011 Kč | 17 720,22 Kč |
| 6 000 | 8,28585 Kč | 49 715,10 Kč |
| 10 000 | 8,07340 Kč | 80 734,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

