
TCJB106M035R0200E | |
|---|---|
DigiKey Part Number | 478-13217-2-ND - Tape & Reel (TR) 478-13217-1-ND - Cut Tape (CT) 478-13217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M035R0200E |
Description | CAP TANT POLY 10UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,15900 Kč | 121,59 Kč |
| 50 | 9,39740 Kč | 469,87 Kč |
| 100 | 8,54870 Kč | 854,87 Kč |
| 500 | 7,11674 Kč | 3 558,37 Kč |
| 1 000 | 6,67397 Kč | 6 673,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,30942 Kč | 12 618,84 Kč |
| 6 000 | 5,85901 Kč | 35 154,06 Kč |
| 10 000 | 5,69238 Kč | 56 923,80 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


