10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB106M025R0100

DigiKey Part Number
478-8057-2-ND - Tape & Reel (TR)
478-8057-1-ND - Cut Tape (CT)
478-8057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M025R0100
Description
CAP TANT POLY 10UF 25V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,53600 Kč125,36 Kč
509,70940 Kč485,47 Kč
1008,83600 Kč883,60 Kč
5007,36484 Kč3 682,42 Kč
1 0006,90960 Kč6 909,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,53511 Kč13 070,22 Kč
6 0006,07241 Kč36 434,46 Kč
10 0005,90124 Kč59 012,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč