



TCJB106M025R0100 | |
|---|---|
DigiKey Part Number | 478-8057-2-ND - Tape & Reel (TR) 478-8057-1-ND - Cut Tape (CT) 478-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M025R0100 |
Description | CAP TANT POLY 10UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,17560 Kč | 508,78 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 500 | 7,74280 Kč | 3 871,40 Kč |
| 1 000 | 7,27056 Kč | 7 270,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,50875 Kč | 13 017,50 Kč |
| 6 000 | 6,04742 Kč | 36 284,52 Kč |
| 10 000 | 5,87675 Kč | 58 767,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





