



TCJB105M063R0300 | |
|---|---|
DigiKey Part Number | 478-9566-2-ND - Tape & Reel (TR) 478-9566-1-ND - Cut Tape (CT) 478-9566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB105M063R0300 |
Description | CAP TANT POLY 1UF 63V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB105M063R0300E | KYOCERA AVX | 6 446 | 478-13211-1-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 50 | 12,40480 Kč | 620,24 Kč |
| 100 | 11,35160 Kč | 1 135,16 Kč |
| 500 | 9,57184 Kč | 4 785,92 Kč |
| 1 000 | 9,02167 Kč | 9 021,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,89166 Kč | 19 783,32 Kč |
| 6 000 | 9,27218 Kč | 55 633,08 Kč |
| 10 000 | 9,04299 Kč | 90 429,90 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


