



TCJB105M050R0300 | |
|---|---|
DigiKey Part Number | 478-6247-2-ND - Tape & Reel (TR) 478-6247-1-ND - Cut Tape (CT) 478-6247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB105M050R0300 |
Description | CAP TANT POLY 1UF 50V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB105M050R0300 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 50 | 17,77280 Kč | 888,64 Kč |
| 100 | 16,38050 Kč | 1 638,05 Kč |
| 500 | 14,03128 Kč | 7 015,64 Kč |
| 1 000 | 13,30391 Kč | 13 303,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,70505 Kč | 25 410,10 Kč |
| 6 000 | 11,96512 Kč | 71 790,72 Kč |
| 10 000 | 11,69125 Kč | 116 912,50 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

