



TCJA685M025R0150 | |
|---|---|
DigiKey Part Number | 478-10000-2-ND - Tape & Reel (TR) 478-10000-1-ND - Cut Tape (CT) 478-10000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA685M025R0150 |
Description | CAP TANT POLY 6.8UF 25V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,07580 Kč | 403,79 Kč |
| 100 | 7,32200 Kč | 732,20 Kč |
| 500 | 6,04910 Kč | 3 024,55 Kč |
| 1 000 | 5,65581 Kč | 5 655,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,33192 Kč | 10 663,84 Kč |
| 6 000 | 4,93180 Kč | 29 590,80 Kč |
| 10 000 | 4,78385 Kč | 47 838,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



