
TCJA335M035R0500E | |
|---|---|
DigiKey Part Number | 478-TCJA335M035R0500ETR-ND - Tape & Reel (TR) 478-TCJA335M035R0500ECT-ND - Cut Tape (CT) 478-TCJA335M035R0500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA335M035R0500E |
Description | TCJ SERIES - A-CASE / 035V / 050 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA335M035R0500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 12,16700 Kč | 121,67 Kč |
| 50 | 9,42620 Kč | 471,31 Kč |
| 100 | 8,58210 Kč | 858,21 Kč |
| 500 | 7,15616 Kč | 3 578,08 Kč |
| 1 000 | 6,71474 Kč | 6 714,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47867 Kč | 12 957,34 Kč |
| 4 000 | 6,17381 Kč | 24 695,24 Kč |
| 6 000 | 6,02107 Kč | 36 126,42 Kč |
| 10 000 | 5,85180 Kč | 58 518,00 Kč |
| 14 000 | 5,75280 Kč | 80 539,20 Kč |
| 20 000 | 5,65757 Kč | 113 151,40 Kč |
| 24 000 | 5,61246 Kč | 134 699,04 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


