



TCJA107M006R0100 | |
|---|---|
DigiKey Part Number | 478-9393-2-ND - Tape & Reel (TR) 478-9393-1-ND - Cut Tape (CT) 478-9393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M006R0100 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA107M006R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 50 | 16,84040 Kč | 842,02 Kč |
| 100 | 15,50490 Kč | 1 550,49 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| 1 000 | 12,55176 Kč | 12 551,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,97795 Kč | 13 955,90 Kč |
| 6 000 | 6,49314 Kč | 38 958,84 Kč |
| 10 000 | 6,31378 Kč | 63 137,80 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


