



TCJA107M002R0200 | |
|---|---|
DigiKey Part Number | 478-3452-2-ND - Tape & Reel (TR) 478-3452-1-ND - Cut Tape (CT) 478-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M002R0200 |
Description | CAP TANT POLY 100UF 2.5V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA107M002R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 50 | 11,02400 Kč | 551,20 Kč |
| 100 | 10,06220 Kč | 1 006,22 Kč |
| 500 | 8,43658 Kč | 4 218,29 Kč |
| 1 000 | 7,93367 Kč | 7 933,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,51991 Kč | 15 039,82 Kč |
| 6 000 | 7,00861 Kč | 42 051,66 Kč |
| 10 000 | 6,81948 Kč | 68 194,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

