



TCJA106M025R0150 | |
|---|---|
DigiKey Part Number | 478-10001-2-ND - Tape & Reel (TR) 478-10001-1-ND - Cut Tape (CT) 478-10001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M025R0150 |
Description | CAP TANT POLY 10UF 25V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA106M025R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 500 | 6,15662 Kč | 3 078,31 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,42967 Kč | 10 859,34 Kč |
| 6 000 | 5,02440 Kč | 30 146,40 Kč |
| 10 000 | 4,87448 Kč | 48 744,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











