Parametric Equivalent

TCJ5337M016R0100 | |
|---|---|
DigiKey Part Number | 478-13141-2-ND - Tape & Reel (TR) 478-13141-1-ND - Cut Tape (CT) 478-13141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJ5337M016R0100 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 5 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 49,95400 Kč | 499,54 Kč |
| 50 | 41,46680 Kč | 2 073,34 Kč |
| 100 | 38,84210 Kč | 3 884,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,90393 Kč | 13 961,57 Kč |
| 1 200 | 32,70631 Kč | 39 247,57 Kč |
| 2 000 | 31,89323 Kč | 63 786,46 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


