


TCBY227M004CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-12421-2-ND - Tape & Reel (TR) 478-12421-1-ND - Cut Tape (CT) 478-12421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBY227M004CRSZ0700 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 50 | 40,10620 Kč | 2 005,31 Kč |
| 100 | 37,54650 Kč | 3 754,65 Kč |
| 500 | 33,21296 Kč | 16 606,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,87097 Kč | 31 870,97 Kč |
| 3 000 | 30,21234 Kč | 90 637,02 Kč |
| 5 000 | 29,59844 Kč | 147 992,20 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

