47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCBD476M016CRSZ0H00

DigiKey Part Number
478-12430-2-ND - Tape & Reel (TR)
478-12430-1-ND - Cut Tape (CT)
478-12430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCBD476M016CRSZ0H00
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50073,83568 Kč36 917,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10100,26500 Kč1 002,65 Kč
5085,84820 Kč4 292,41 Kč
10081,38820 Kč8 138,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10103,39400 Kč1 033,94 Kč
5084,44140 Kč4 222,07 Kč
10078,51570 Kč7 851,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč