
TCBD476M016CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-12426-2-ND - Tape & Reel (TR) 478-12426-1-ND - Cut Tape (CT) 478-12426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD476M016CRSZ0700 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,78642 Kč | 13 893,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 52,56200 Kč | 525,62 Kč |
| 50 | 43,77140 Kč | 2 188,57 Kč |
| 100 | 41,05170 Kč | 4 105,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 55,84600 Kč | 558,46 Kč |
| 50 | 44,48700 Kč | 2 224,35 Kč |
| 100 | 40,94010 Kč | 4 094,01 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |

