
TCBD157M006CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-TCBD157M006CRSZ0700TR-ND - Tape & Reel (TR) 478-TCBD157M006CRSZ0700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCBD157M006CRSZ0700 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 50 | 39,75340 Kč | 1 987,67 Kč |
| 100 | 37,20850 Kč | 3 720,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,90302 Kč | 16 451,51 Kč |
| 1 500 | 30,90206 Kč | 46 353,09 Kč |
| 2 500 | 30,16170 Kč | 75 404,25 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

