
TCBD156M025CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-12422-2-ND - Tape & Reel (TR) 478-12422-1-ND - Cut Tape (CT) 478-12422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD156M025CRSZ0700 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 50 | 42,40760 Kč | 2 120,38 Kč |
| 100 | 39,73870 Kč | 3 973,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,22288 Kč | 17 611,44 Kč |
| 1 500 | 33,12407 Kč | 49 686,11 Kč |
| 2 500 | 32,34759 Kč | 80 868,97 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

