
TCBD107M010CRSZ0700E | |
|---|---|
DigiKey Part Number | 478-TCBD107M010CRSZ0700ETR-ND - Tape & Reel (TR) 478-TCBD107M010CRSZ0700ECT-ND - Cut Tape (CT) 478-TCBD107M010CRSZ0700EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD107M010CRSZ0700E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 54,59500 Kč | 545,95 Kč |
| 50 | 45,49840 Kč | 2 274,92 Kč |
| 100 | 42,68680 Kč | 4 268,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,93078 Kč | 18 965,39 Kč |
| 1 500 | 35,71984 Kč | 53 579,76 Kč |
| 2 500 | 34,90187 Kč | 87 254,68 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

