
| TCA0J476M8R | |
|---|---|
| DigiKey Part Number | 478-TCA0J476M8RTR-ND - Tape & Reel (TR) 478-TCA0J476M8RCT-ND - Cut Tape (CT) 478-TCA0J476M8RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCA0J476M8R | 
| Description | CAP TANT 47UF 20% 6.3V 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCA0J476M8R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3.2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč | 
| 10 | 5,18100 Kč | 51,81 Kč | 
| 50 | 3,83240 Kč | 191,62 Kč | 
| 100 | 3,42260 Kč | 342,26 Kč | 
| 500 | 2,72934 Kč | 1 364,67 Kč | 
| 1 000 | 2,51565 Kč | 2 515,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 2,38666 Kč | 4 773,32 Kč | 
| 4 000 | 2,23914 Kč | 8 956,56 Kč | 
| 6 000 | 2,16521 Kč | 12 991,26 Kč | 
| 10 000 | 2,08335 Kč | 20 833,50 Kč | 
| 14 000 | 2,03550 Kč | 28 497,00 Kč | 
| 20 000 | 1,98946 Kč | 39 789,20 Kč | 
| 24 000 | 1,96764 Kč | 47 223,36 Kč | 
| 48 000 | 1,89418 Kč | 90 920,64 Kč | 
| 50 000 | 1,89028 Kč | 94 514,00 Kč | 
| Unit Price without VAT: | 8,53000 Kč | 
|---|---|
| Unit Price with VAT: | 10,32130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic