
TCA0J476M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J476M8RTR-ND - Tape & Reel (TR) 478-TCA0J476M8RCT-ND - Cut Tape (CT) 478-TCA0J476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0J476M8R |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J476M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,18100 Kč | 51,81 Kč |
| 50 | 3,83240 Kč | 191,62 Kč |
| 100 | 3,42260 Kč | 342,26 Kč |
| 500 | 2,72934 Kč | 1 364,67 Kč |
| 1 000 | 2,51565 Kč | 2 515,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38666 Kč | 4 773,32 Kč |
| 4 000 | 2,23914 Kč | 8 956,56 Kč |
| 6 000 | 2,16521 Kč | 12 991,26 Kč |
| 10 000 | 2,08335 Kč | 20 833,50 Kč |
| 14 000 | 2,03550 Kč | 28 497,00 Kč |
| 20 000 | 1,98946 Kč | 39 789,20 Kč |
| 24 000 | 1,96764 Kč | 47 223,36 Kč |
| 48 000 | 1,89418 Kč | 90 920,64 Kč |
| 50 000 | 1,89028 Kč | 94 514,00 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

