Parametric Equivalent

TAP156K016SRW | |
|---|---|
DigiKey Part Number | 478-TAP156K016SRWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156K016SRW |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K016SRS | KYOCERA AVX | 41 433 | 478-TAP156K016SRSCT-ND | 17,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,36049 Kč | 9 360,49 Kč |
| Unit Price without VAT: | 9,36049 Kč |
|---|---|
| Unit Price with VAT: | 11,32619 Kč |


