
TAP156K016SRS | |
|---|---|
DigiKey Part Number | 478-TAP156K016SRSCT-ND - Cut Tape (CT) 478-TAP156K016SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP156K016SRS |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,29840 Kč | 414,92 Kč |
| 100 | 7,52780 Kč | 752,78 Kč |
| 500 | 6,22800 Kč | 3 114,00 Kč |
| 1 000 | 5,82569 Kč | 5 825,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,40127 Kč | 13 503,18 Kč |
| 5 000 | 5,14548 Kč | 25 727,40 Kč |
| 7 500 | 5,01732 Kč | 37 629,90 Kč |
| 12 500 | 4,87528 Kč | 60 941,00 Kč |
| 17 500 | 4,79224 Kč | 83 864,20 Kč |
| 25 000 | 4,71231 Kč | 117 807,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

