
TAP106K035CCS | |
|---|---|
DigiKey Part Number | 478-4171-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K035CCS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 13,90060 Kč | 695,03 Kč |
| 100 | 12,75000 Kč | 1 275,00 Kč |
| 500 | 10,80390 Kč | 5 401,95 Kč |
| 1 000 | 10,20188 Kč | 10 201,88 Kč |
| 3 000 | 9,45806 Kč | 28 374,18 Kč |
| 5 000 | 9,18289 Kč | 45 914,45 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

