
TAP106K025BRW | |
|---|---|
DigiKey Part Number | 478-TAP106K025BRWTR-ND - Tape & Reel (TR) 478-TAP106K025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K025BRW |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,06600 Kč | 553,30 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| 500 | 8,47102 Kč | 4 235,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,96664 Kč | 7 966,64 Kč |
| 2 000 | 7,55172 Kč | 15 103,44 Kč |
| 3 000 | 7,34384 Kč | 22 031,52 Kč |
| 5 000 | 7,11345 Kč | 35 567,25 Kč |
| 7 000 | 6,97875 Kč | 48 851,25 Kč |
| 10 000 | 6,84917 Kč | 68 491,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

