
TAJY107K016RNJ | |
|---|---|
DigiKey Part Number | 478-8939-2-ND - Tape & Reel (TR) 478-8939-1-ND - Cut Tape (CT) 478-8939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY107K016RNJ |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 50 | 21,56080 Kč | 1 078,04 Kč |
| 100 | 19,95020 Kč | 1 995,02 Kč |
| 500 | 17,22760 Kč | 8 613,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,38495 Kč | 16 384,95 Kč |
| 2 000 | 15,69107 Kč | 31 382,14 Kč |
| 3 000 | 15,34352 Kč | 46 030,56 Kč |
| 5 000 | 14,95822 Kč | 74 791,10 Kč |
| 7 000 | 14,73292 Kč | 103 130,44 Kč |
| 10 000 | 14,51617 Kč | 145 161,70 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

