
TAJW106K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW106K020RNJTR-ND - Tape & Reel (TR) 478-TAJW106K020RNJCT-ND - Cut Tape (CT) 478-TAJW106K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW106K020RNJ |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW106K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 50 | 20,15380 Kč | 1 007,69 Kč |
| 100 | 18,62310 Kč | 1 862,31 Kč |
| 500 | 16,03744 Kč | 8 018,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,23657 Kč | 15 236,57 Kč |
| 2 000 | 14,57755 Kč | 29 155,10 Kč |
| 3 000 | 14,24735 Kč | 42 742,05 Kč |
| 5 000 | 13,88132 Kč | 69 406,60 Kč |
| 7 000 | 13,66730 Kč | 95 671,10 Kč |
| 10 000 | 13,46144 Kč | 134 614,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

