
TAJT106K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT106K010RNJTR-ND - Tape & Reel (TR) 478-TAJT106K010RNJCT-ND - Cut Tape (CT) 478-TAJT106K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT106K010RNJ |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT106K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 50 | 12,09060 Kč | 604,53 Kč |
| 100 | 11,05540 Kč | 1 105,54 Kč |
| 500 | 9,30968 Kč | 4 654,84 Kč |
| 1 000 | 8,76939 Kč | 8 769,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,19888 Kč | 20 497,20 Kč |
| 5 000 | 7,85497 Kč | 39 274,85 Kč |
| 7 500 | 7,68269 Kč | 57 620,18 Kč |
| 12 500 | 7,49172 Kč | 93 646,50 Kč |
| 17 500 | 7,38001 Kč | 129 150,18 Kč |
| 25 000 | 7,27259 Kč | 181 814,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

