
TAJR106K006RNJ | |
|---|---|
DigiKey Part Number | 478-3273-2-ND - Tape & Reel (TR) 478-3273-1-ND - Cut Tape (CT) 478-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR106K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,21220 Kč | 210,61 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 500 | 3,00986 Kč | 1 504,93 Kč |
| 1 000 | 2,77678 Kč | 2 776,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,53102 Kč | 6 327,55 Kč |
| 5 000 | 2,38298 Kč | 11 914,90 Kč |
| 7 500 | 2,30880 Kč | 17 316,00 Kč |
| 12 500 | 2,22663 Kč | 27 832,88 Kč |
| 17 500 | 2,17858 Kč | 38 125,15 Kč |
| 25 000 | 2,13238 Kč | 53 309,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

