
TAJE476M035RNJ | |
|---|---|
DigiKey Part Number | 478-3958-2-ND - Tape & Reel (TR) 478-3958-1-ND - Cut Tape (CT) 478-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476M035RNJ |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 39,04100 Kč | 390,41 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 29,87970 Kč | 2 987,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,63353 Kč | 10 653,41 Kč |
| 800 | 25,42650 Kč | 20 341,20 Kč |
| 1 200 | 24,82187 Kč | 29 786,24 Kč |
| 2 000 | 24,15182 Kč | 48 303,64 Kč |
| 2 800 | 23,76000 Kč | 66 528,00 Kč |
| 4 000 | 23,38303 Kč | 93 532,12 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

