
TAJE107K010RNJ | |
|---|---|
DigiKey Part Number | 478-11067-2-ND - Tape & Reel (TR) 478-11067-1-ND - Cut Tape (CT) 478-11067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 50 | 26,69260 Kč | 1 334,63 Kč |
| 100 | 24,80070 Kč | 2 480,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,96443 Kč | 8 785,77 Kč |
| 800 | 20,91034 Kč | 16 728,27 Kč |
| 1 200 | 20,38223 Kč | 24 458,68 Kč |
| 2 000 | 19,79692 Kč | 39 593,84 Kč |
| 2 800 | 19,45465 Kč | 54 473,02 Kč |
| 4 000 | 19,12545 Kč | 76 501,80 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

