10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106K035RNJ

DigiKey Part Number
478-TAJE106K035RNJTR-ND - Tape & Reel (TR)
478-TAJE106K035RNJCT-ND - Cut Tape (CT)
478-TAJE106K035RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE106K035RNJ
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1057,78600 Kč577,86 Kč
5049,70220 Kč2 485,11 Kč
10045,07850 Kč4 507,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40036,98010 Kč14 792,04 Kč
80035,45539 Kč28 364,31 Kč
1 20034,69132 Kč41 629,58 Kč
2 00033,84447 Kč67 688,94 Kč
2 80033,34918 Kč93 377,70 Kč
4 00032,87284 Kč131 491,36 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč