Direct

TAJD476M025SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD476M025SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD476M025SNJ |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M025SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X0025D2WE3 | Vishay Sprague | 0 | 718-293D476X0025D2WE3TR-ND | 25,33743 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,18404 Kč | 40 460,10 Kč |
| Unit Price without VAT: | 16,18404 Kč |
|---|---|
| Unit Price with VAT: | 19,58269 Kč |


