
TAJD475K050RNJ | |
|---|---|
DigiKey Part Number | 478-1738-2-ND - Tape & Reel (TR) 478-1738-1-ND - Cut Tape (CT) 478-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475K050RNJ |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 13,81660 Kč | 690,83 Kč |
| 100 | 12,67020 Kč | 1 267,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,73334 Kč | 5 366,67 Kč |
| 1 000 | 10,13384 Kč | 10 133,84 Kč |
| 1 500 | 9,83379 Kč | 14 750,69 Kč |
| 2 500 | 9,50126 Kč | 23 753,15 Kč |
| 3 500 | 9,30679 Kč | 32 573,76 Kč |
| 5 000 | 9,11977 Kč | 45 598,85 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

