100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107M006RNJ

DigiKey Part Number
478-11061-2-ND - Tape & Reel (TR)
478-11061-1-ND - Cut Tape (CT)
478-11061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107M006RNJ
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJD107M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,15800 Kč121,58 Kč
509,40720 Kč470,36 Kč
1008,55670 Kč855,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,12168 Kč3 560,84 Kč
1 0006,67757 Kč6 677,57 Kč
1 5006,45535 Kč9 683,02 Kč
2 5006,20894 Kč15 522,35 Kč
3 5006,06500 Kč21 227,50 Kč
5 0005,92648 Kč29 632,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč