
TAJD107K016RNJ | |
|---|---|
DigiKey Part Number | 478-1723-2-ND - Tape & Reel (TR) 478-1723-1-ND - Cut Tape (CT) 478-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K016RNJ |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,19080 Kč | 919,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,67476 Kč | 3 837,38 Kč |
| 1 000 | 7,20567 Kč | 7 205,67 Kč |
| 1 500 | 6,97077 Kč | 10 456,16 Kč |
| 2 500 | 6,71046 Kč | 16 776,15 Kč |
| 3 500 | 6,55833 Kč | 22 954,15 Kč |
| 5 000 | 6,41195 Kč | 32 059,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

