
TAJD107K006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD107K006SNJTR-ND - Tape & Reel (TR) 478-TAJD107K006SNJCT-ND - Cut Tape (CT) 478-TAJD107K006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K006SNJ |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,46160 Kč | 473,08 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| 500 | 7,16536 Kč | 3 582,68 Kč |
| 1 000 | 6,71957 Kč | 6 719,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,67736 Kč | 14 193,40 Kč |
| 5 000 | 5,41223 Kč | 27 061,15 Kč |
| 7 500 | 5,27946 Kč | 39 595,95 Kč |
| 12 500 | 5,13226 Kč | 64 153,25 Kč |
| 17 500 | 5,04622 Kč | 88 308,85 Kč |
| 25 000 | 4,96342 Kč | 124 085,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

