
TAJD107K006RNJ | |
|---|---|
DigiKey Part Number | 478-3917-2-ND - Tape & Reel (TR) 478-3917-1-ND - Cut Tape (CT) 478-3917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 8,92420 Kč | 446,21 Kč |
| 100 | 8,10940 Kč | 810,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,73196 Kč | 3 365,98 Kč |
| 1 000 | 6,30612 Kč | 6 306,12 Kč |
| 1 500 | 6,09292 Kč | 9 139,38 Kč |
| 2 500 | 5,85651 Kč | 14 641,27 Kč |
| 3 500 | 5,71841 Kč | 20 014,44 Kč |
| 5 000 | 5,58555 Kč | 27 927,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

