
TAJD106M035RNJ | |
|---|---|
DigiKey Part Number | 478-3916-2-ND - Tape & Reel (TR) 478-3916-1-ND - Cut Tape (CT) 478-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 50 | 11,07860 Kč | 553,93 Kč |
| 100 | 10,11260 Kč | 1 011,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,48152 Kč | 4 240,76 Kč |
| 1 000 | 7,97672 Kč | 7 976,72 Kč |
| 1 500 | 7,72391 Kč | 11 585,86 Kč |
| 2 500 | 7,44379 Kč | 18 609,47 Kč |
| 3 500 | 7,28007 Kč | 25 480,25 Kč |
| 5 000 | 7,12256 Kč | 35 612,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

