10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD106K050RNJ

DigiKey Part Number
478-2380-2-ND - Tape & Reel (TR)
478-2380-1-ND - Cut Tape (CT)
478-2380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD106K050RNJ
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD106K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1022,21600 Kč222,16 Kč
5017,72660 Kč886,33 Kč
10016,33850 Kč1 633,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,99222 Kč6 996,11 Kč
1 00013,26633 Kč13 266,33 Kč
1 50012,90285 Kč19 354,28 Kč
2 50012,49994 Kč31 249,85 Kč
3 50012,26433 Kč42 925,15 Kč
5 00012,03769 Kč60 188,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč