
TAJD106K035RNJ | |
|---|---|
DigiKey Part Number | 478-1722-2-ND - Tape & Reel (TR) 478-1722-1-ND - Cut Tape (CT) 478-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K035RNJ |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 50 | 9,78920 Kč | 489,46 Kč |
| 100 | 8,91370 Kč | 891,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,43120 Kč | 3 715,60 Kč |
| 1 000 | 6,97323 Kč | 6 973,23 Kč |
| 1 500 | 6,74372 Kč | 10 115,58 Kč |
| 2 500 | 6,48956 Kč | 16 223,90 Kč |
| 3 500 | 6,34104 Kč | 22 193,64 Kč |
| 5 000 | 6,19806 Kč | 30 990,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

