
TAJB106K020RNJ | |
|---|---|
DigiKey Part Number | 478-1674-2-ND - Tape & Reel (TR) 478-1674-1-ND - Cut Tape (CT) 478-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K020RNJ |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 4,15340 Kč | 207,67 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 500 | 2,96408 Kč | 1 482,04 Kč |
| 1 000 | 2,73373 Kč | 2 733,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54444 Kč | 5 088,88 Kč |
| 4 000 | 2,38858 Kč | 9 554,32 Kč |
| 6 000 | 2,31052 Kč | 13 863,12 Kč |
| 10 000 | 2,22405 Kč | 22 240,50 Kč |
| 14 000 | 2,17350 Kč | 30 429,00 Kč |
| 20 000 | 2,12487 Kč | 42 497,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

