
TAJB106K016RNJ | |
|---|---|
DigiKey Part Number | 478-1673-2-ND - Tape & Reel (TR) 478-1673-1-ND - Cut Tape (CT) 478-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016RNJ |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,97660 Kč | 248,83 Kč |
| 100 | 4,46420 Kč | 446,42 Kč |
| 500 | 3,60032 Kč | 1 800,16 Kč |
| 1 000 | 3,33343 Kč | 3 333,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,11390 Kč | 6 227,80 Kč |
| 4 000 | 2,93326 Kč | 11 733,04 Kč |
| 6 000 | 2,84278 Kč | 17 056,68 Kč |
| 10 000 | 2,74251 Kč | 27 425,10 Kč |
| 14 000 | 2,68389 Kč | 37 574,46 Kč |
| 20 000 | 2,62750 Kč | 52 550,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

